text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1H330GA01D

0201 50 V 33 pF ±2% Tolerance C0G Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2442
Product Specification Section
Murata GRM0335C1H330GA01D - Technical Attributes
Attributes Table
Capacitance: 33pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.00
USD
Quantity
Unit Price
15,000
$0.0018
60,000
$0.0017
150,000
$0.0016
375,000
$0.0016
600,000+
$0.0015