text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188C71A475KE11D

0603 4.7 uF 10 V ±10% Tolerance X7S Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2526
Product Specification Section
Murata GRM188C71A475KE11D - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7S
Rated Voltage: 10V
Tolerance (%): ±10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.60
USD
Quantity
Unit Price
4,000
$0.0354
8,000
$0.0348
16,000
$0.0343
20,000
$0.0341
60,000+
$0.033