text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BR61H106ME43L

Multilayer Ceramic Capacitors 0805 50V X5R 106 20% embossed

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2513
Product Specification Section
Murata GRM21BR61H106ME43L - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.25mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
114,000
USA:
114,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$153.60
USD
Quantity
Unit Price
3,000
$0.0512
6,000
$0.0503
9,000
$0.0498
15,000
$0.0492
30,000+
$0.0479