Manufacturer Part #
GRM31A5C2J220JW01D
1206 22 pF 630 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GRM31A5C2J220JW01D - Product Specification
Murata GRM31A5C2J220JW01D - Technical Attributes
Attributes Table
| Capacitance: | 22pF |
| Dielectric: | C0G |
| Rated Voltage: | 630V |
| Tolerance (%): | ±5% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.0436
8,000
$0.0428
12,000
$0.0424
20,000
$0.0419
40,000+
$0.0408
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount