Manufacturer Part #
GRM31CR60J107MEA8L
GRM Series 1206 100 uF 6.3 V ±20 % Tolerance X5R Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
Murata GRM31CR60J107MEA8L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM31CR60J107MEA8L - Technical Attributes
Attributes Table
| Capacitance: | 100µF |
| Dielectric: | X5R |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 1206 (3216 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
932,000
USA:
932,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.104
4,000
$0.102
6,000
$0.101
8,000
$0.0997
10,000+
$0.0974
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount