text.skipToContent text.skipToNavigation

Manufacturer Part #

JMK212BJ106MG-T

0805 10 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2141
Product Specification Section
TAIYO YUDEN JMK212BJ106MG-T - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
51,000
USA:
51,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.30
USD
Quantity
Unit Price
3,000
$0.0351
9,000
$0.0343
12,000
$0.034
30,000
$0.0333
45,000+
$0.0326
Product Variant Information section