Manufacturer Part #
S103M69Z5UP63K7R
S Series Ø 17.5 x 6 mm 10nF 2kV ±20 % Z5U General Purpose Ceramic Disc Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2344 | ||||||||||
Product Specification Section
Vishay S103M69Z5UP63K7R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay S103M69Z5UP63K7R - Technical Attributes
Attributes Table
| Dielectric: | Z5U |
| Capacitance: | 10nF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 2kV |
| Dimension: | T 4.5mm x D 17.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Singapore:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500
$0.25
1,500
$0.245
7,500
$0.24
12,500+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole