text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233820224

MKP3382X2 Series 630 V 0.22 uF ±20 % LS=15 mm Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Vishay BFC233820224 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.22µF
Rated Voltage: 630V
Rated Voltage (VAC): 310VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Operating Temp Range: -55°C to +110°C
Height - Max: 13.5mm
Dimension: L  17.5mm x W  7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,250
USA:
5,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$341.25
USD
Quantity
Unit Price
750
$0.455
1,500
$0.45
2,250
$0.445
3,750+
$0.435
Product Variant Information section