text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1841410105

MKP1841 Series 1000 V 0.1 uF ±10% LS=27.5mm Metallized Polypropylene Film Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1841410105 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage: 1000V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,300
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.00
USD
Quantity
Unit Price
15
$1.64
40
$1.62
125
$1.59
250
$1.58
750+
$1.54
Product Variant Information section