Manufacturer Part #
MKP1T031506D00JSSD
MKP1 Series 1600 V 0.15 uF ±5 % Radial Metallized Polypropylene Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:378 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WIMA MKP1T031506D00JSSD - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8532.25.00.70
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WIMA MKP1T031506D00JSSD - Technical Attributes
Attributes Table
| Style: | Polypropylene |
| Capacitance: | 0.15µF |
| Rated Voltage: | 1600V |
| Lead Spacing: | 27.5mm |
| Tolerance (%): | ±5% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
378+
$2.52
Product Variant Information section
Available Packaging
Package Qty:
378 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole