Manufacturer Part #
MKY22W12203D00MSSD
MKY2 Series 300 VAC 2200 pF ±20 % Radial Metallized Polypropylene Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WIMA MKY22W12203D00MSSD - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 2200pF |
| Rated Voltage: | 300V |
| Lead Spacing: | 10mm |
| Tolerance (%): | ±20% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
75
$0.33
200
$0.32
500
$0.315
1,250
$0.31
3,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole