Manufacturer Part #
TV1020-3R0605-R
TV Series 3.0 v 6 F 10x20 mm LS=5mm -40 + 85cRadial SuperCapacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton TV1020-3R0605-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
11/06/2025 Details and Download
Marking Change
08/08/2024 Details and Download
Part Status:
Active
Active
Eaton TV1020-3R0605-R - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 6F |
| Rated Voltage: | 3V |
| Tolerance (%): | -10% to +30% |
| ESR (Equivalent Series Resistance): | 35mΩ |
| Leakage Current: | 13µA |
| Ripple Current: | 2400mA |
| Operating Temp Range: | -40°C to +85°C |
| Construction: | Aluminum Cylindrical Can |
| Lead Spacing: | 5mm |
| Dimension: | H 22.3mm x D 10.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
20
$1.22
50
$1.21
150
$1.20
300
$1.19
1,000+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole