text.skipToContent text.skipToNavigation

Manufacturer Part #

135D107X0030T2

135D Series 100 uF ±20 % 30 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 135D107X0030T2 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 100µF
Rated Voltage: 30V
Tolerance (%): ±20%
Dimension: L  19.46mm x D  9.53mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$2,410.00
USD
Quantity
Unit Price
1
$126.53
3
$124.44
4
$123.89
10
$122.19
15+
$120.50
Product Variant Information section