text.skipToContent text.skipToNavigation

Manufacturer Part #

595D106X9010A2T

595D Series 10 uF ±10 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Vishay 595D106X9010A2T - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 10µF
Rated Voltage: 10V
Tolerance (%): ±10%
Dimension: L  3.7mm x W  1.8mm x H  1.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,440.00
USD
Quantity
Unit Price
2,000
$0.72
4,000+
$0.705
Product Variant Information section