text.skipToContent text.skipToNavigation

Manufacturer Part #

597D156X9063R2T

597D Series 15 uF ±10 % 63 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Vishay 597D156X9063R2T - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 15µF
Rated Voltage: 63V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 400mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 3024 (7660 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,914.00
USD
Quantity
Unit Price
300+
$6.38
Product Variant Information section