text.skipToContent text.skipToNavigation

Manufacturer Part #

T55D106M050C0090

T55 Series 2917 10 uF ±20% 50 V 90 mOhm ESR SMT Polymer Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Vishay T55D106M050C0090 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 10µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 90mΩ
Ripple Current: 1.58A
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,050.00
USD
Quantity
Unit Price
500+
$6.10
Product Variant Information section