text.skipToContent text.skipToNavigation

Manufacturer Part #

T55D477M004C0012

T55 Series 2917 470 uF 4 V ±20% vPolyTan™ Polymer Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T55D477M004C0012 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 470µF
Rated Voltage: 4V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 12mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Dimension: L  7.3mm x W  4.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,980.00
USD
Quantity
Unit Price
500+
$5.96
Product Variant Information section