text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJB107M006R0070

TCJ Series 100 uF ±20% 6.3 V SMT Solid Polymer Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
KYOCERA AVX TCJB107M006R0070 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 100µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 70mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 1411 (3528 Metric)
Dimension: L  3.5mm x W  2.8mm x H  2.1mm
Mounting Method: Surface Mount
Features & Applications

The TCJB107M006R0070 is part of TCJ series tantalum solid electrolytic chip capacitors with conductive polymer electrode.

Features:

  • Conductive polymer electrode reduces ignition failure mode
  • Lower ESR
  • 3x reflow 260°C compatible
  • CV range: 0.47-220 μF / 2.5-63 V
  • 14 case sizes available?
    Pricing Section
    Global Stock:
    6,000
    USA:
    6,000
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    23 Weeks
    Minimum Order:
    2000
    Multiple Of:
    2000
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Total
    $610.00
    USD
    Quantity
    Unit Price
    2,000
    $0.305
    4,000
    $0.30
    6,000+
    $0.295
    Product Variant Information section