text.skipToContent text.skipToNavigation

Manufacturer Part #

TMCMA1C106MTRF

TMCM Series 10 uF ±20 % 16 V Surface Mount Solid Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TMCMA1C106MTRF - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 2.9Ω
Leakage Current: 1.6µA
Dissipation Factor: 8%
Ripple Current: 0.164A
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$520.00
USD
Quantity
Unit Price
2,000
$0.26
6,000+
$0.255
Product Variant Information section