text.skipToContent text.skipToNavigation

Manufacturer Part #

TWAD477K050CBSZ0000

TWA Series 470 uF ±10 % 50 V Axial Wet Electrolytic Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TWAD477K050CBSZ0000 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 470µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: L  19.46mm x D  9.52mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
12
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$691.80
USD
Quantity
Unit Price
1
$58.82
3
$58.02
5
$57.65
20
$56.67
30+
$56.02
Product Variant Information section