Manufacturer Part #
MLF2012A1R8KT000
MLF Series 0805 1.8 uH ±10 % Tol. 80 mA Magnetic Shielded Multilayer Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK MLF2012A1R8KT000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK MLF2012A1R8KT000 - Technical Attributes
Attributes Table
| Inductance-Nom: | 1.8µH |
| Tolerance (%): | ±10% |
| Rated Current-Max: | 80mA |
| DC Resistance: | 0.45Ω |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.0529
8,000
$0.052
12,000
$0.0515
16,000
$0.0511
20,000+
$0.05
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount