text.skipToContent text.skipToNavigation

Manufacturer Part #

1285AS-H-1R0M=P2

1285AS Series 1 uH ±20 % Tolerance 2 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2533
Product Specification Section
Murata 1285AS-H-1R0M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 96MΩ
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  2mm x W  1.6mm x H  1mm
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$357.00
USD
Quantity
Unit Price
3,000
$0.119
6,000
$0.118
9,000
$0.117
12,000
$0.116
15,000+
$0.114