text.skipToContent text.skipToNavigation

Manufacturer Part #

AIUR-08-101K

AIUR Series Ø11 x 11 mm 100 uH ±10% 0.16 Ohm DCR Unshielded Radial Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AIUR-08-101K - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 1.7A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 160mΩ
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -25°C to +85°C
Dimension: H  11mm x D  11mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,860
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
405
Multiple Of:
405
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.03
USD
Quantity
Unit Price
405
$0.605
810
$0.595
1,215
$0.59
1,620
$0.585
2,025+
$0.575
Product Variant Information section