text.skipToContent text.skipToNavigation

Manufacturer Part #

CBC2016T220K

Inductor Power Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.24A 2.34Ohm DCR 0806 T/

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
TAIYO YUDEN CBC2016T220K - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 240mA
Tolerance (%): ±10%
Shielding: No
DC Resistance: 2.34Ω
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0806 (2016 Metric)
No of Terminals: 2
Dimension: L  2mm x W  1.6mm x H  1.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$132.80
USD
Quantity
Unit Price
2,000
$0.0664
4,000
$0.0652
6,000
$0.0645
8,000
$0.0641
10,000+
$0.0625
Product Variant Information section