Manufacturer Part #
DRQ127-331-R
DRQ Series 330 uH ±20 % Tolerance 0.522 A Shielded SMT Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:350 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton DRQ127-331-R - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/15/2025
Details and Download
Part Status:
Active
Active
Eaton DRQ127-331-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 330µH |
| Rated Current-Max: | 0.522A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 574mΩ |
| Dimension: | L 12.5mm x W 12.5mm x H 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
350
$1.45
700
$1.43
1,400+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
350 per Reel
Mounting Method:
Surface Mount