text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P3M4R7KVP

ETQ-P Series 4.7 uH ±20 % 4.1 A 50.16 mOhm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ETQ-P3M4R7KVP - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 4.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 50.16mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  5.5mm x W  5mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$1,520.00
USD
Quantity
Unit Price
2,000
$0.39
4,000+
$0.38