text.skipToContent text.skipToNavigation

Manufacturer Part #

HCM1305-1R5-R

HCM1305 Series 1.5 uH ±20 % 23 A 3.16 mΩ Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton HCM1305-1R5-R - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 23A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 3.16mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$808.00
USD
Quantity
Unit Price
400
$2.02
800+
$1.99
Product Variant Information section