text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP4040DZER470M5A

IHLP-4040DZ 47 UH 20% ER 5A AEC-Q200 Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2416
Product Specification Section
Vishay IHLP4040DZER470M5A - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 3.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 167mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  10.8mm x W  10.16mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$407.50
USD
Quantity
Unit Price
500
$0.815
1,000
$0.80
1,500
$0.795
2,000
$0.79
2,500+
$0.775