Manufacturer Part #
IHLP6767GZER5R6M01
IHLP-6767GZ-01 5.6 20% ER E3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2352 | ||||||||||
Product Specification Section
Vishay IHLP6767GZER5R6M01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IHLP6767GZER5R6M01 - Technical Attributes
Attributes Table
| Inductance-Nom: | 5.6µH |
| Rated Current-Max: | 21A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 7.05Ω |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -55°C to +155°C |
| No of Terminals: | 2 |
| Dimension: | L 17.15mm x W 17.15mm x H 7mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
200
$1.57
400
$1.56
600
$1.55
800
$1.54
1,000+
$1.53
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount