text.skipToContent text.skipToNavigation

Manufacturer Part #

IHM2EB330K

IHM2 Series 33 uH ±10% 0.051 Ω DCR Radial Lead Filter Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHM2EB330K - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 1700mA
Tolerance (%): ±10%
DC Resistance: 0.51Ω
Dimension: L  25.4mm x W  12.7mm x H  14.22mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
40
Total
$172.60
USD
Quantity
Unit Price
20
$8.63
40
$8.58
60
$8.55
100
$8.51
200+
$8.43
Product Variant Information section