text.skipToContent text.skipToNavigation

Manufacturer Part #

MDMK4040TR47MF

MD Series 4 x 4 mm 0.47 uH ±20% 29 mOhm SMT Metal Core Wirewound Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
TAIYO YUDEN MDMK4040TR47MF - Technical Attributes
Attributes Table
Inductance-Nom: 470nH
Rated Current-Max: 4.6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 29mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: 4 x 4 x 1.2 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$475.00
USD
Quantity
Unit Price
1,000
$0.475
2,000
$0.47
3,000
$0.465
4,000+
$0.46
Product Variant Information section