text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS5040T100MMGJV

Fixed Inductors 5040 10uH 72.8mOhms +/-20%Tol 2.1A Q200

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
TAIYO YUDEN NRS5040T100MMGJV - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 2.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 72.8mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Dimension: L  4.9mm x W  4.9mm x H  4.1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$271.50
USD
Quantity
Unit Price
1,500
$0.181
3,000
$0.178
4,500
$0.177
6,000
$0.176
7,500+
$0.173
Product Variant Information section