Manufacturer Part #
PE-53116NL
PE-53116NL Series 220 µH ±20% 3 A Unshielded Toroidal Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:35 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
Pulse Electronics PE-53116NL - Technical Attributes
Attributes Table
| Inductance-Nom: | 150µH |
| Rated Current-Max: | 2A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 100mΩ |
| Operating Temp Range: | -40°C to +130°C |
| Dimension: | L 24.64mm x W 15.5mm x H 27.94mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
560
USA:
560
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
35
$2.66
105
$2.62
175
$2.61
350
$2.58
700+
$2.54
Product Variant Information section
Available Packaging
Package Qty:
35 per Tray
Mounting Method:
Through Hole