text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX50-1-52-R

CTX Series 50 uh ±20 % Tol. 2.6 A 0.0715 Ohm Vertical Low Cost Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton CTX50-1-52-R - Technical Attributes
Attributes Table
Mounting Style: Vertical
Inductance-Nom: 50µH
Tolerance (%): ±20%
Current Rating: 2.6A
DC Resistance: 0.0715Ω
Dimension: H  9mm x D  16.2mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$510.00
USD
Quantity
Unit Price
300
$1.70
600
$1.68
900
$1.67
1,200+
$1.66
Product Variant Information section