text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW2UASR47J00L

LQW2 Series 1008 470 nH ±5 % 470 mA 1.19 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQW2UASR47J00L - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 470nH
Rated Current-Max: 470mA
Tolerance (%): ±5%
DC Resistance: 1.19Ω
Case Size: 1008 (2520 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.00
USD
Quantity
Unit Price
2,000
$0.147
4,000
$0.145
6,000
$0.144
8,000
$0.143
10,000+
$0.14