text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW2UASR91G0CL

Inductor RF Chip Unshielded Wirewound 0.91uH 2% 25MHz 35Q-Factor Non Magnetic

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQW2UASR91G0CL - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 910nH
Rated Current-Max: 380mA
Tolerance (%): ±2%
DC Resistance: 1.68Ω
Self Resonance Frequency: 320MHz
Core Material: Non-Magnetic
Test Frequency: 25MHz
Operating Temp Range: -40°C to +85°C
Case Size: 1008 (2520 Metric)
No of Terminals: 2
Dimension: L  2.62mm x W  2.45mm x H  2.03mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$420.00
USD
Quantity
Unit Price
2,000
$0.21
4,000
$0.205
10,000+
$0.20
Product Variant Information section