text.skipToContent text.skipToNavigation

Manufacturer Part #

NLCV32T-1R0M-PF

NLCV Series 1210 1 uH ±20 % 1 A 0.06 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
TDK NLCV32T-1R0M-PF - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 1µH
Rated Current-Max: 1A
Tolerance (%): ±20%
DC Resistance: 0.06Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.80
USD
Quantity
Unit Price
2,000
$0.0784
4,000
$0.077
6,000
$0.0763
10,000
$0.0753
20,000+
$0.0732
Product Variant Information section