text.skipToContent text.skipToNavigation

Manufacturer Part #

PG1096.333NLT

Fixed Inductors PG1096NL 26x26mm 29.5uH13.5A 10.5mOhm

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PG1096.333NLT - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 29.5µH
Rated Current-Max: 13.5A
Tolerance (%): ±20%
DC Resistance: 10.5mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +130°C
Dimension: L  26mm x W  26mm x H  14.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
540
Multiple Of:
60
Total
$1,296.00
USD
Quantity
Unit Price
60
$2.49
120
$2.46
180
$2.44
240
$2.43
300+
$2.40
Product Variant Information section