text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1623788-2

2.2 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Sa

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
TE Connectivity 1-1623788-2 - Technical Attributes
Attributes Table
Resistance: 2.2Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Wirewound
Operating Temp Range: -55°C to +250°C
Dimension: L  13mm x W  9mm x H  25mm
No. of Terminations: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
Singapore:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$98.00
USD
Quantity
Unit Price
500
$0.196
1,000
$0.193
1,500
$0.192
2,000
$0.19
2,500+
$0.187
Product Variant Information section