text.skipToContent text.skipToNavigation

Manufacturer Part #

1625999-3

HS Series 10 Ohm 100 W ±5 % ±50 ppm/°C Chassis Mount Wirewound Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1625999-3 - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 100W
Tolerance (%): ±5%
Temp Coefficient: ±50ppm/°C
Technology: Wirewound
Working Voltage-Nom: 1900V
Dimension: L  87.5mm x W  47.5mm x H  26mm
Height - Max: 26mm
Dielectric Withstanding Voltage: 5000V
No. of Terminations: 2
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$133.20
USD
Quantity
Unit Price
10
$6.70
20
$6.66
40
$6.62
50
$6.60
150+
$6.52
Product Variant Information section