text.skipToContent text.skipToNavigation

Manufacturer Part #

AF0402FR-079K09L

AF Series 0402 9.09 kOhm ±1 % 0.063 W ±100 ppm/°C Anti-Sulfurated Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2304
Product Specification Section
YAGEO AF0402FR-079K09L - Technical Attributes
Attributes Table
Resistance: 9.09kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm
Height - Max: 0.37mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
Singapore:
30,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$22.00
USD
Quantity
Unit Price
20,000
$0.0011
100,000
$0.0011
250,000
$0.001
750,000
$0.001
1,500,000+
$0.001
Product Variant Information section