text.skipToContent text.skipToNavigation

Manufacturer Part #

AR05BTC1563

AR Series 0805 156 kΩ ±0.1% 0.1 W ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech AR05BTC1563 - Technical Attributes
Attributes Table
Resistance: 156kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$104.00
USD
Quantity
Unit Price
100
$1.04
300
$1.03
1,000
$1.02
1,500+
$1.00
Product Variant Information section