Manufacturer Part #
AS01FTF1003A
Res Thick Film SMD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Viking Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Viking Tech AS01FTF1003A - Technical Attributes
Attributes Table
| Resistance: | 100kΩ |
| Rated Power: | 0.05W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±200ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 25V |
| Operating Temp Range: | -55°C to +125°C |
| Overload Voltage - Max: | 50V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
10,000
$0.0034
30,000
$0.0032
40,000
$0.0032
100,000
$0.0031
150,000+
$0.003
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount