text.skipToContent text.skipToNavigation

Manufacturer Part #

CF1JT510R

CF Series 1 W 510 Ohms 5 % Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CF1JT510R - Technical Attributes
Attributes Table
Resistance: 510Ω
Rated Power: 0.125W
Tolerance (%): ±5%
Dimension: L  11mm x D  4.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$84.20
USD
Quantity
Unit Price
2,000
$0.0421
6,000
$0.041
10,000
$0.0405
20,000
$0.0399
40,000+
$0.0388
Product Variant Information section