text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF65200K00GKR6

CMF Series Ø 4.57 x 14.27 mm 1.5 W 200 kOhm ±2 % ±100 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CMF65200K00GKR6 - Technical Attributes
Attributes Table
Resistance: 200kΩ
Rated Power: 1.5W
Tolerance (%): ±2%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +175°C
Dimension: L  14.27mm x D  4.57mm
Height - Max: 4.95mm
Dielectric Withstanding Voltage: 900V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$485.00
USD
Quantity
Unit Price
1,000
$0.485
2,000
$0.48
3,000
$0.475
4,000+
$0.47
Product Variant Information section