text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-12FL4--1K21

CR Series 2512 1.21 kOhm ±1 % 1 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Date Code: 2537
Product Specification Section
Viking Tech CR-12FL4--1K21 - Technical Attributes
Attributes Table
Resistance: 1.21kΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.35mm x W  3.1mm x H  0.55mm
No. of Terminations: 2
Overload Voltage - Max: 500V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.00
USD
Quantity
Unit Price
4,000
$0.0275
12,000
$0.0268
16,000
$0.0266
40,000
$0.0261
60,000+
$0.0255