text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0603340RFKEAHP

CRCW-HP Series 0603 0.33 W 340 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW0603340RFKEAHP - Technical Attributes
Attributes Table
Resistance: 340Ω
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$122.00
USD
Quantity
Unit Price
5,000
$0.0244
10,000
$0.024
20,000
$0.0237
25,000
$0.0235
75,000+
$0.0228
Product Variant Information section