text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12101R40FNTA

CRCW Series 1210 0.5 W 1.4 Ohm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW12101R40FNTA - Technical Attributes
Attributes Table
Resistance: 1.4Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$927.00
USD
Quantity
Unit Price
5,000
$0.0944
10,000
$0.0927
15,000
$0.0917
20,000+
$0.0905
Product Variant Information section