text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12103K32FKEA

CRCW Series 1210 0.5 W 3.32 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Vishay CRCW12103K32FKEA - Technical Attributes
Attributes Table
Resistance: 3.32kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$1,032.50
USD
Quantity
Unit Price
5,000
$0.0429
10,000
$0.0421
15,000+
$0.0413
Product Variant Information section