text.skipToContent text.skipToNavigation

Manufacturer Part #

CSNL2512FT5L00

CSNL 2512 2 W 0.005Ω ±1% ±50 ppm/°C Metal Foil Current Sensing Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Stackpole Electronics CSNL2512FT5L00 - Technical Attributes
Attributes Table
Resistance: 5mΩ
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Operating Temp Range: -55°C to +170°C
Case Size: 2512 (6432 Metric)
Dimension: L  6.35mm x W  3.18mm
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 200V
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$650.00
USD
Quantity
Unit Price
2,000
$0.325
4,000+
$0.32
Product Variant Information section